Schneider Electric DIN Rail Mount Time Delay Relay, 24 V dc, 24 → 240V ac, 1-Contact, 1 s → 100h,

RS Stock No.: 742-3845Brand: Schneider ElectricManufacturers Part No.: RE88865155
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

24 V dc, 24 → 240V ac

Mounting Type

DIN Rail

Time Range

1 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SP

Terminal Type

Screw

Width

22.5mm

Power Supply

External

Length

78mm

Depth

103.5mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 24 V dc, 24 → 240V ac, 1-Contact, 1 s → 100h,

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 24 V dc, 24 → 240V ac, 1-Contact, 1 s → 100h,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 V dc, 24 → 240V ac

Mounting Type

DIN Rail

Time Range

1 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SP

Terminal Type

Screw

Width

22.5mm

Power Supply

External

Length

78mm

Depth

103.5mm

Country of Origin

France