Schneider Electric DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 3 → 300s, 1-Function

RS Stock No.: 609-8413Brand: Schneider ElectricManufacturers Part No.: RE9TA21MW
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

3 → 300s

Number of Timer Functions

Single

Time Increment

Seconds

Terminal Type

Screw

Width

22.5mm

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

80mm

Length

78mm

Time Delay

>=100ms

Minimum Operating Temperature

-20°C

Country of Origin

Indonesia

Product details

On Delay Solid State-RE9T

Function-111
Solid State Relay
22.5mm wide

Standards

UL;GL;CSA

Stock information temporarily unavailable.

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 3 → 300s, 1-Function

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 3 → 300s, 1-Function
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

3 → 300s

Number of Timer Functions

Single

Time Increment

Seconds

Terminal Type

Screw

Width

22.5mm

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

80mm

Length

78mm

Time Delay

>=100ms

Minimum Operating Temperature

-20°C

Country of Origin

Indonesia

Product details

On Delay Solid State-RE9T

Function-111
Solid State Relay
22.5mm wide

Standards

UL;GL;CSA