Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
110V ac
Mounting Type
Plug In
Mode of Operation
Electromechanical
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Maximum Voltage
24V
Switch Configuration
DPDT
Width
27mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Series
Harmony Time
Maximum Operating Temperature
+60°C
Depth
21mm
Time Delay
0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h
Contact Material
Silver Nickel
Minimum Operating Temperature
-20°C
Country of Origin
Indonesia
Product details
On Delay Timers- REXL2 Series
Schneider Electric REXL2 Series is a miniature designed time delay relay which features On delay functionality.
On Delay function
Compact miniature design
2 C/O
Plug-in socket terminal
50 ms reset time
Wide supply voltage range
LED status indication for power and output
IP50 protection
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
110V ac
Mounting Type
Plug In
Mode of Operation
Electromechanical
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Maximum Voltage
24V
Switch Configuration
DPDT
Width
27mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Series
Harmony Time
Maximum Operating Temperature
+60°C
Depth
21mm
Time Delay
0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h
Contact Material
Silver Nickel
Minimum Operating Temperature
-20°C
Country of Origin
Indonesia
Product details
On Delay Timers- REXL2 Series
Schneider Electric REXL2 Series is a miniature designed time delay relay which features On delay functionality.
On Delay function
Compact miniature design
2 C/O
Plug-in socket terminal
50 ms reset time
Wide supply voltage range
LED status indication for power and output
IP50 protection