Schneider Electric Harmony Time Series Plug In Timer Relay, 230V ac, 2-Contact, 0.1 → 1h, 1-Function, DPDT

RS Stock No.: 914-8209Brand: Schneider ElectricManufacturers Part No.: REXL2TMP7
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

230V ac

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.1 → 1 h, 0.1 → 1 min, 0.1 → 1 s, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

230V ac

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

21mm

Minimum Voltage

0.85V

Better World Product (Find out more)

Yes

Length

27mm

Better World Verification

Green Premium

Series

Harmony Time

Maximum Operating Temperature

+60°C

Minimum Current

100mA

Depth

30mm

Minimum Operating Temperature

-20°C

Time Delay

300ms

Country of Origin

Indonesia

Product details

On Delay Timers- REXL2 Series

Schneider Electric REXL2 Series is a miniature designed time delay relay which features On delay functionality.

• On Delay function
• Compact miniature design
• 2 C/O
• Plug-in socket terminal
• 50 ms reset time
• Wide supply voltage range
• LED status indication for power and output
• IP50 protection

P.O.A.

Schneider Electric Harmony Time Series Plug In Timer Relay, 230V ac, 2-Contact, 0.1 → 1h, 1-Function, DPDT

P.O.A.

Schneider Electric Harmony Time Series Plug In Timer Relay, 230V ac, 2-Contact, 0.1 → 1h, 1-Function, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Supply Voltage

230V ac

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.1 → 1 h, 0.1 → 1 min, 0.1 → 1 s, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

230V ac

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

21mm

Minimum Voltage

0.85V

Better World Product (Find out more)

Yes

Length

27mm

Better World Verification

Green Premium

Series

Harmony Time

Maximum Operating Temperature

+60°C

Minimum Current

100mA

Depth

30mm

Minimum Operating Temperature

-20°C

Time Delay

300ms

Country of Origin

Indonesia

Product details

On Delay Timers- REXL2 Series

Schneider Electric REXL2 Series is a miniature designed time delay relay which features On delay functionality.

• On Delay function
• Compact miniature design
• 2 C/O
• Plug-in socket terminal
• 50 ms reset time
• Wide supply voltage range
• LED status indication for power and output
• IP50 protection