Schneider Electric Phase Monitoring Relay, 3 Phase, DPDT, <100V ac, DIN Rail

RS Stock No.: 179-9434Brand: Schneider ElectricManufacturers Part No.: RM22TU23
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Monitoring Application

Phase

Electrical Phase

3

Voltage Sensing Range

<100V ac

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage, Undervoltage

Mounting Type

DIN Rail

Series

Harmony Control

Minimum Operating Temperature

-20°C

Height

90mm

Width

79.5mm

Length

22.9mm

Minimum Voltage Sensed

380V ac

Dimensions

22.9 x 79.5 x 90mm

Current Range

10 mA, 8A

Maximum Voltage Sensed

480V ac

Terminal Type

Screw

Country of Origin

Indonesia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Phase Monitoring Relay, 3 Phase, DPDT, <100V ac, DIN Rail

P.O.A.

Schneider Electric Phase Monitoring Relay, 3 Phase, DPDT, <100V ac, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Monitoring Application

Phase

Electrical Phase

3

Voltage Sensing Range

<100V ac

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage, Undervoltage

Mounting Type

DIN Rail

Series

Harmony Control

Minimum Operating Temperature

-20°C

Height

90mm

Width

79.5mm

Length

22.9mm

Minimum Voltage Sensed

380V ac

Dimensions

22.9 x 79.5 x 90mm

Current Range

10 mA, 8A

Maximum Voltage Sensed

480V ac

Terminal Type

Screw

Country of Origin

Indonesia

You may be interested in