Technical documents
Specifications
Brand
Schneider ElectricMonitoring Application
Current
Electrical Phase
3
Contact Configuration
DPDT
Mounting Type
DIN Rail
Minimum Current Sensed
150mA
Maximum Current Sensed
15A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 30s
Series
Harmony Control
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Height
90mm
Length
72.05mm
Operating Temperature Range
+60°C
Terminal Type
Screw
Number of Poles
2
Minimum Operating Temperature
-20°C
Width
35.6mm
Maximum Operating Temperature
+60°C
Dimensions
72.05 x 35.6 x 90mm
Current Range
150 mA → 15A
Country of Origin
Indonesia
Product details
Schneider Electric Current Monitoring Relays - Zelio Control
Created and designed to provide you with reliable information on how your system is performing. Using the relays enables you to monitor and detect power loss from damaged or contaminated panels quickly meaning that you can respond immediately. These RM35 JA current control relays are also used for controlling alternating and direct currents if an overcurrent occurs. Featuring automatic alternating or direct current recognition and a large measurement range. Each current monitoring relay within this range of products monitors heating and lighting circuits and has a monitor and generator load status.
Function then allows the device to check its own power supply
Clear, hinged front cover
LED display of output status
DIN-Rail mounting
Standards - NF EN 60255-6 and IEC 60255-6 and approvals - UL, CSA, GL, C-Tick, GOST
Safe and easy current measurement
Helps to protect against voltage and over current
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricMonitoring Application
Current
Electrical Phase
3
Contact Configuration
DPDT
Mounting Type
DIN Rail
Minimum Current Sensed
150mA
Maximum Current Sensed
15A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 30s
Series
Harmony Control
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Height
90mm
Length
72.05mm
Operating Temperature Range
+60°C
Terminal Type
Screw
Number of Poles
2
Minimum Operating Temperature
-20°C
Width
35.6mm
Maximum Operating Temperature
+60°C
Dimensions
72.05 x 35.6 x 90mm
Current Range
150 mA → 15A
Country of Origin
Indonesia
Product details
Schneider Electric Current Monitoring Relays - Zelio Control
Created and designed to provide you with reliable information on how your system is performing. Using the relays enables you to monitor and detect power loss from damaged or contaminated panels quickly meaning that you can respond immediately. These RM35 JA current control relays are also used for controlling alternating and direct currents if an overcurrent occurs. Featuring automatic alternating or direct current recognition and a large measurement range. Each current monitoring relay within this range of products monitors heating and lighting circuits and has a monitor and generator load status.
Function then allows the device to check its own power supply
Clear, hinged front cover
LED display of output status
DIN-Rail mounting
Standards - NF EN 60255-6 and IEC 60255-6 and approvals - UL, CSA, GL, C-Tick, GOST
Safe and easy current measurement
Helps to protect against voltage and over current