Schneider Electric Power Relay, 230V ac Coil, 15 A @ 250 V ac, 15 A @ 28 V dc Switching Current, DPDT

RS Stock No.: 179-7316Brand: Schneider ElectricManufacturers Part No.: RPM22P7
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

230V ac

Contact Configuration

DPDT

Switching Current

15 A @ 250 V ac, 15 A @ 28 V dc

Number of Poles

2

Latching

No

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

28V dc

Maximum Switching Current AC

15 A

Maximum Switching Current DC

15 A

Length

21mm

Coil Resistance

16270Ω

Coil Power

1.1W

Maximum Operating Temperature

+55°C

Life

100000 cycles

Better World Verification

Green Premium

Depth

47mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Series

Harmony Relay RP

Height

27mm

Maximum Switching Power AC

3.75 kVA

Application

Power

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Power Relay, 230V ac Coil, 15 A @ 250 V ac, 15 A @ 28 V dc Switching Current, DPDT

P.O.A.

Schneider Electric Power Relay, 230V ac Coil, 15 A @ 250 V ac, 15 A @ 28 V dc Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Coil Voltage

230V ac

Contact Configuration

DPDT

Switching Current

15 A @ 250 V ac, 15 A @ 28 V dc

Number of Poles

2

Latching

No

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

28V dc

Maximum Switching Current AC

15 A

Maximum Switching Current DC

15 A

Length

21mm

Coil Resistance

16270Ω

Coil Power

1.1W

Maximum Operating Temperature

+55°C

Life

100000 cycles

Better World Verification

Green Premium

Depth

47mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Series

Harmony Relay RP

Height

27mm

Maximum Switching Power AC

3.75 kVA

Application

Power