Relay + spring clamp socket 24 V ac/dc

RS Stock No.: 827-3427Brand: Schneider ElectricManufacturers Part No.: RSL1PRBU
brand-logo
View all in Power Relays

Technical documents

Specifications

Voltage

24V ac/dc

For Use With

RSL Relay

Accessory Type

Socket

Country of Origin

China

Product details

RSL Slim Interface Relays

RSL slim interface relays offer compact size in a modular design: their slim width (6 mm) saves valuable space when mounting on a DIN rail at the back of an enclosure.

RSL are available in two versions:
Pre-assembled range (a single catalog number for a standard relay mounted on a socket
Individual relays and sockets (provided separately according to the requirements of the application)

Stock information temporarily unavailable.

P.O.A.

Relay + spring clamp socket 24 V ac/dc

P.O.A.

Relay + spring clamp socket 24 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Voltage

24V ac/dc

For Use With

RSL Relay

Accessory Type

Socket

Country of Origin

China

Product details

RSL Slim Interface Relays

RSL slim interface relays offer compact size in a modular design: their slim width (6 mm) saves valuable space when mounting on a DIN rail at the back of an enclosure.

RSL are available in two versions:
Pre-assembled range (a single catalog number for a standard relay mounted on a socket
Individual relays and sockets (provided separately according to the requirements of the application)