Schneider Electric Harmony Relay RSL Series Interface Relay, DIN Rail Mount, 48V dc Coil, SPDT, 1-Pole

Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
48V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
Harmony Relay RSL
Number of Poles
1
Depth
78.7mm
Height
103mm
Length
6.2mm
Contact Material
Silver Alloy
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Life
60000 cycles
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
48V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
Harmony Relay RSL
Number of Poles
1
Depth
78.7mm
Height
103mm
Length
6.2mm
Contact Material
Silver Alloy
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Life
60000 cycles
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C