Schneider Electric Harmony Relay RSL Series Interface Relay, DIN Rail Mount, 48V dc Coil, SPDT, 6 A @ 250 V ac Load

Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
48V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
Harmony Relay RSL
Load Current Rating
6 A @ 250 V ac
Load Voltage Rating
12V
Maximum Input Voltage
57.6V ac/dc
Minimum Input Voltage
43.2V ac/dc
Switching Voltage
277V
Terminal Type
Screw
Depth
78.7mm
Height
96mm
Length
6.2mm
Contact Material
Silver Alloy
Input Current
6A
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Control Resistance
10600Ω
Life
10000000 (Mechanical) cycles, 60000 (Electrical) cycles
Dimensions
6.2 x 78.7 x 96mm
Turn On Time
5ms
Operating Temperature Range
-40 → +85°C
Input Voltage Range
43.2 → 57.6V ac/dc
Special Features
Slim Relay Mounted on Screw Socket with LED and Protection Circuit
Standards Met
CSA, EAC Certified, EN/IEC, EN/IEC 60068-2-6, UL, UL Certified
Relay Switching Classification
Interface Plug-In Relay
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
48V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
Harmony Relay RSL
Load Current Rating
6 A @ 250 V ac
Load Voltage Rating
12V
Maximum Input Voltage
57.6V ac/dc
Minimum Input Voltage
43.2V ac/dc
Switching Voltage
277V
Terminal Type
Screw
Depth
78.7mm
Height
96mm
Length
6.2mm
Contact Material
Silver Alloy
Input Current
6A
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Control Resistance
10600Ω
Life
10000000 (Mechanical) cycles, 60000 (Electrical) cycles
Dimensions
6.2 x 78.7 x 96mm
Turn On Time
5ms
Operating Temperature Range
-40 → +85°C
Input Voltage Range
43.2 → 57.6V ac/dc
Special Features
Slim Relay Mounted on Screw Socket with LED and Protection Circuit
Standards Met
CSA, EAC Certified, EN/IEC, EN/IEC 60068-2-6, UL, UL Certified
Relay Switching Classification
Interface Plug-In Relay