Schneider Electric Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT

RS Stock No.: 220-5142Brand: Schneider ElectricManufacturers Part No.: RUMC22B7
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Coil Resistance

72Ω

Coil Power

280W

Better World Product (Find out more)

Yes

Series

Harmony Relay RUM

Isolation Coil To Contact

4kV

Better World Verification

Green Premium

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Schneider Electric Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT

P.O.A.

Each (In a Pack of 10) (ex VAT)

Schneider Electric Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Coil Resistance

72Ω

Coil Power

280W

Better World Product (Find out more)

Yes

Series

Harmony Relay RUM

Isolation Coil To Contact

4kV

Better World Verification

Green Premium

Country of Origin

China