Schneider Electric, 24V dc Coil Non-Latching Relay 4PDT, 8A Switching Current Plug In, 4 Pole, RXM4AB1BD

Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
8A
Number of Poles
4
Latching
No
Series
Harmony Relay RXM
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Length
21mm
Coil Resistance
650Ω
Coil Power
900mW
Contact Material
Silver Alloy
Standards Met
CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Depth
47.7mm
Better World Product (Find out more)
Yes
Height
27mm
Life
100000 cycles
Better World Verification
Green Premium
Maximum Switching Power DC
168 W
Maximum Switching Power AC
1.5 kVA
Country of Origin
China
Product details
RXM Series Miniature Relays without LED
The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.
Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
8A
Number of Poles
4
Latching
No
Series
Harmony Relay RXM
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Length
21mm
Coil Resistance
650Ω
Coil Power
900mW
Contact Material
Silver Alloy
Standards Met
CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Depth
47.7mm
Better World Product (Find out more)
Yes
Height
27mm
Life
100000 cycles
Better World Verification
Green Premium
Maximum Switching Power DC
168 W
Maximum Switching Power AC
1.5 kVA
Country of Origin
China
Product details
RXM Series Miniature Relays without LED
The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.
Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately