Schneider Electric Plug In Non-Latching Relay, 120V ac Coil, 6A Switching Current, 4PDT

RS Stock No.: 849-7856Brand: Schneider ElectricManufacturers Part No.: RXM4AB1F7
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

120V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

6A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Length

21mm

Coil Resistance

4.43 kΩ

Coil Power

1.2W

Depth

47mm

Height

27mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.5kV ac

Maximum Switching Power AC

1.5 kVA

Application

Power

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Plug In Non-Latching Relay, 120V ac Coil, 6A Switching Current, 4PDT

P.O.A.

Schneider Electric Plug In Non-Latching Relay, 120V ac Coil, 6A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

120V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

6A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Length

21mm

Coil Resistance

4.43 kΩ

Coil Power

1.2W

Depth

47mm

Height

27mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.5kV ac

Maximum Switching Power AC

1.5 kVA

Application

Power

Country of Origin

China