1 Way White Switch Mechanism Ovalis Series

RS Stock No.: 585-423Brand: Schneider ElectricManufacturers Part No.: S320205
brand-logo
View all in Switch Insert Modules

Technical documents

Specifications

Insert Module Type

Switch Mechanism

Colour

White

Number of Poles

1

Number of Ways

1

Series

Ovalis

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

1 Way White Switch Mechanism Ovalis Series

P.O.A.

1 Way White Switch Mechanism Ovalis Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Insert Module Type

Switch Mechanism

Colour

White

Number of Poles

1

Number of Ways

1

Series

Ovalis

Country of Origin

Spain