Schneider Electric 1 Way 1 Gang Push Button Dimmer Switch, 230V, 0.4W

RS Stock No.: 345-089Brand: Schneider ElectricManufacturers Part No.: S320519
brand-logo
View all in Dimmer Switches

Technical documents

Specifications

Number of Gangs

1

Maximum Supported Wattage

0.4W

Number of Ways

1

Voltage Rating

230V

Switch Type

Push Button

Country of Origin

Latvia

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 1 Way 1 Gang Push Button Dimmer Switch, 230V, 0.4W

P.O.A.

Schneider Electric 1 Way 1 Gang Push Button Dimmer Switch, 230V, 0.4W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Gangs

1

Maximum Supported Wattage

0.4W

Number of Ways

1

Voltage Rating

230V

Switch Type

Push Button

Country of Origin

Latvia