Schneider Electric Ovalis C Series Grey Thermoplastic Back Box Mounting Frame, Surface Mount, 71 x 71 x 43mm

RS Stock No.: 429-090Brand: Schneider ElectricManufacturers Part No.: S340208
View all in Back Boxes

Technical documents

Specifications

Depth

43mm

Series

Ovalis C Series

Material

Thermoplastic

Colour Shade

Dark Grey

Width

71mm

Colour

Grey

Dimensions

71 x 71 x 43mm

Mounting Type

Surface Mount

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Ovalis C Series Grey Thermoplastic Back Box Mounting Frame, Surface Mount, 71 x 71 x 43mm

P.O.A.

Schneider Electric Ovalis C Series Grey Thermoplastic Back Box Mounting Frame, Surface Mount, 71 x 71 x 43mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Depth

43mm

Series

Ovalis C Series

Material

Thermoplastic

Colour Shade

Dark Grey

Width

71mm

Colour

Grey

Dimensions

71 x 71 x 43mm

Mounting Type

Surface Mount

Country of Origin

Spain