Schneider Electric Spacial SDB Series Steel Wall Box, IP55, 256 mm x 206 mm x 140mm
RS Stock No.: 701-8317Brand: Schneider Electric

Technical documents
Specifications
Brand
Schneider ElectricExternal Height
256 mm
External Width
206 mm
External Depth
140mm
Body Material
Steel
Transparent Door
No
IP Rating
IP55
Chassis Plate
No
Gland Plate
No
Colour
Grey
Series
Spacial SDB
External Mounting Type
Bracket
Fixing Kit
No
Internal Mounting Type
Panel
Country of Origin
Spain
You may be interested in
Schneider Electric Spacial SDB Series Steel Wall Box, IP55, 256 mm x 206 mm x 93mmBrand: Schneider Electric
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Spacial SDB Series Steel Wall Box, IP55, 256 mm x 206 mm x 140mm
1
P.O.A.
Schneider Electric Spacial SDB Series Steel Wall Box, IP55, 256 mm x 206 mm x 140mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Spacial SDB Series Steel Wall Box, IP55, 256 mm x 206 mm x 93mmBrand: Schneider Electric
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Schneider ElectricExternal Height
256 mm
External Width
206 mm
External Depth
140mm
Body Material
Steel
Transparent Door
No
IP Rating
IP55
Chassis Plate
No
Gland Plate
No
Colour
Grey
Series
Spacial SDB
External Mounting Type
Bracket
Fixing Kit
No
Internal Mounting Type
Panel
Country of Origin
Spain
You may be interested in
Schneider Electric Spacial SDB Series Steel Wall Box, IP55, 256 mm x 206 mm x 93mmBrand: Schneider Electric
P.O.A.Each (ex VAT)