Schneider Electric Zelio Logic Smart Series Logic Module, 24 V ac Supply, Relay Output, 8-Input, Discrete Input

RS Stock No.: 479-6070Brand: Schneider ElectricDistrelec Article No.: 30304777
brand-logo

Technical documents

Specifications

Manufacturer Series

Zelio Logic Smart

Number of Inputs

8

Output Type

Relay

Supply Voltage

24 V ac

Input Type

Discrete

Number of Outputs

4

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer, Operating Panel

Depth

59.5mm

Length

71.2mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Dimensions

71.2 x 107.6 x 59.5 mm

Display Included

Yes

Width

107.6mm

Distrelec Product Id

30304777

Country of Origin

France

Product details

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Zelio Logic Smart Series Logic Module, 24 V ac Supply, Relay Output, 8-Input, Discrete Input

P.O.A.

Schneider Electric Zelio Logic Smart Series Logic Module, 24 V ac Supply, Relay Output, 8-Input, Discrete Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Manufacturer Series

Zelio Logic Smart

Number of Inputs

8

Output Type

Relay

Supply Voltage

24 V ac

Input Type

Discrete

Number of Outputs

4

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer, Operating Panel

Depth

59.5mm

Length

71.2mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Dimensions

71.2 x 107.6 x 59.5 mm

Display Included

Yes

Width

107.6mm

Distrelec Product Id

30304777

Country of Origin

France

Product details

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info: