Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric RCBO, 16A Current Rating, 1P Poles, 30mA Trip Sensitivity, Acti9 Range

RS Stock No.: 222-8512Brand: Schneider ElectricManufacturers Part No.: SEE116B03
brand-logo
View all in RCBOs

Technical documents

Specifications

Current Rating

16A

Number of Poles

1

Trip Sensitivity

30mA

Range

Acti9

Series

iC60N

Mounting Style

DIN Rail Mount

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Schneider Electric RCBO, 16A Current Rating, 1P Poles, 30mA Trip Sensitivity, Acti9 Range

P.O.A.

Schneider Electric RCBO, 16A Current Rating, 1P Poles, 30mA Trip Sensitivity, Acti9 Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

16A

Number of Poles

1

Trip Sensitivity

30mA

Range

Acti9

Series

iC60N

Mounting Style

DIN Rail Mount

Country of Origin

United Kingdom