Long zelio logic PLC,SR1-A201BD 20i/o

RS Stock No.: 373-1375Brand: Schneider ElectricManufacturers Part No.: SR1A201BD

Technical documents

Specifications

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue

Number of Outputs

8

Programming Interface

Computer, Front Panel

Minimum Operating Temperature

0°C

Display Included

Yes

Depth

59.5mm

Length

126mm

Width

90mm

Programming Language Used

Ladder Logic

Maximum Operating Temperature

+55°C

P.O.A.

Long zelio logic PLC,SR1-A201BD 20i/o

P.O.A.

Long zelio logic PLC,SR1-A201BD 20i/o

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue

Number of Outputs

8

Programming Interface

Computer, Front Panel

Minimum Operating Temperature

0°C

Display Included

Yes

Depth

59.5mm

Length

126mm

Width

90mm

Programming Language Used

Ladder Logic

Maximum Operating Temperature

+55°C