Standard zelio logic PLC,SR1B101FU 10i/o

RS Stock No.: 373-1410Brand: Schneider ElectricManufacturers Part No.: SR1B101FU

Technical documents

Specifications

Output Type

Relay

Supply Voltage

100 → 240 V ac

Input Type

Analogue

Number of Outputs

4

Display Included

Yes

Depth

59.5mm

Length

72mm

Programming Interface

Computer, Front Panel

Minimum Operating Temperature

0°C

Width

90mm

Programming Language Used

Ladder Logic

Maximum Operating Temperature

+55°C

P.O.A.

Standard zelio logic PLC,SR1B101FU 10i/o

P.O.A.

Standard zelio logic PLC,SR1B101FU 10i/o

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Type

Relay

Supply Voltage

100 → 240 V ac

Input Type

Analogue

Number of Outputs

4

Display Included

Yes

Depth

59.5mm

Length

72mm

Programming Interface

Computer, Front Panel

Minimum Operating Temperature

0°C

Width

90mm

Programming Language Used

Ladder Logic

Maximum Operating Temperature

+55°C