Schneider Electric Zelio Logic Series Logic Module, 48 V ac Supply, Relay Output, 12-Input, Digital Input

RS Stock No.: 744-8620Brand: Schneider ElectricManufacturers Part No.: SR2A201E
brand-logo

Technical documents

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

12

Output Type

Relay

Supply Voltage

48 V ac

Input Type

Digital

Number of Outputs

8

Network Type

ModBus

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer

Dimensions

124.6 x 90 x 59.5 mm

Communication Port Type

BlueTooth

Display Included

Yes

Depth

59.5mm

Length

124.6mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

8 A

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Zelio Logic Series Logic Module, 48 V ac Supply, Relay Output, 12-Input, Digital Input

P.O.A.

Schneider Electric Zelio Logic Series Logic Module, 48 V ac Supply, Relay Output, 12-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

12

Output Type

Relay

Supply Voltage

48 V ac

Input Type

Digital

Number of Outputs

8

Network Type

ModBus

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer

Dimensions

124.6 x 90 x 59.5 mm

Communication Port Type

BlueTooth

Display Included

Yes

Depth

59.5mm

Length

124.6mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

8 A

Country of Origin

France