Schneider Electric Zelio Logic Series Logic Module, 24 V dc Supply, Relay Output, 12-Input, Analogue, Discrete Input

RS Stock No.: 468-4438Brand: Schneider ElectricManufacturers Part No.: SR2B121BDDistrelec Article No.: 30237524
brand-logo

Technical documents

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

12

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Discrete

Number of Digital Inputs

8

Number of Outputs

4

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Number of Analogue Inputs

4

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Output Current

8 A

Minimum Operating Temperature

-20°C

Dimensions

71.2 x 107.6 x 59.5 mm

Display Included

Yes

Length

71.2mm

Depth

59.5mm

Maximum Operating Temperature

+55°C

Programming Interface

Computer, Operating Panel

Width

107.6mm

Distrelec Product Id

30237524

Country of Origin

France

Product details

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Zelio Logic Series Logic Module, 24 V dc Supply, Relay Output, 12-Input, Analogue, Discrete Input

P.O.A.

Schneider Electric Zelio Logic Series Logic Module, 24 V dc Supply, Relay Output, 12-Input, Analogue, Discrete Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

12

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Discrete

Number of Digital Inputs

8

Number of Outputs

4

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Number of Analogue Inputs

4

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Output Current

8 A

Minimum Operating Temperature

-20°C

Dimensions

71.2 x 107.6 x 59.5 mm

Display Included

Yes

Length

71.2mm

Depth

59.5mm

Maximum Operating Temperature

+55°C

Programming Interface

Computer, Operating Panel

Width

107.6mm

Distrelec Product Id

30237524

Country of Origin

France

Product details

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info: