Schneider Electric Zelio Logic Series Logic Module, 24 V dc Supply, Relay Output, 12-Input, Analogue, Discrete Input

RS Stock No.: 468-4472Brand: Schneider ElectricManufacturers Part No.: SR2B201BDDistrelec Article No.: 30304781
brand-logo

Technical documents

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

12

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Discrete

Number of Outputs

8

Voltage Category

24 V dc

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer, Operating Panel

Depth

59.5mm

Length

124.6mm

Number of Analogue Inputs

6

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Dimensions

124.6 x 107.6 x 59.5 mm

Display Included

Yes

Width

107.6mm

Distrelec Product Id

30304781

Country of Origin

France

Product details

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Zelio Logic Series Logic Module, 24 V dc Supply, Relay Output, 12-Input, Analogue, Discrete Input

P.O.A.

Schneider Electric Zelio Logic Series Logic Module, 24 V dc Supply, Relay Output, 12-Input, Analogue, Discrete Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

12

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Discrete

Number of Outputs

8

Voltage Category

24 V dc

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer, Operating Panel

Depth

59.5mm

Length

124.6mm

Number of Analogue Inputs

6

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Dimensions

124.6 x 107.6 x 59.5 mm

Display Included

Yes

Width

107.6mm

Distrelec Product Id

30304781

Country of Origin

France

Product details

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info: