Schneider Electric Zelio Logic Smart Series Logic Module, 24 V dc Supply, Relay Output, 8-Input, Analogue, Discrete

Technical documents
Specifications
Brand
Schneider ElectricManufacturer Series
Zelio Logic Smart
Number of Inputs
8
Output Type
Relay
Supply Voltage
24 V dc
Input Type
Analogue, Discrete
Number of Outputs
4
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Maximum Operating Temperature
+55°C
Programming Interface
Computer, Operating Panel
Minimum Operating Temperature
-20°C
Dimensions
71.2 x 107.6 x 59.5 mm
Depth
59.5mm
Length
71.2mm
Width
107.6mm
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic
Country of Origin
France
Product details
Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricManufacturer Series
Zelio Logic Smart
Number of Inputs
8
Output Type
Relay
Supply Voltage
24 V dc
Input Type
Analogue, Discrete
Number of Outputs
4
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Maximum Operating Temperature
+55°C
Programming Interface
Computer, Operating Panel
Minimum Operating Temperature
-20°C
Dimensions
71.2 x 107.6 x 59.5 mm
Depth
59.5mm
Length
71.2mm
Width
107.6mm
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic
Country of Origin
France
Product details