Schneider Electric Zelio Logic Module, 24 V dc Relay, 12 x Input, 8 x OutputWithout Display

RS Stock No.: 468-4337Brand: Schneider ElectricManufacturers Part No.: SR2E201BD
brand-logo

Technical documents

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

12

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Discrete

Number of Outputs

8

Programming Interface

Computer, Operating Panel

Minimum Operating Temperature

-20°C

Dimensions

124.6 x 107.6 x 59.5 mm

Display Included

No

Depth

59.5mm

Length

124.6mm

Width

107.6mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Maximum Operating Temperature

+55°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Zelio Logic Module, 24 V dc Relay, 12 x Input, 8 x OutputWithout Display

P.O.A.

Schneider Electric Zelio Logic Module, 24 V dc Relay, 12 x Input, 8 x OutputWithout Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

12

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Discrete

Number of Outputs

8

Programming Interface

Computer, Operating Panel

Minimum Operating Temperature

-20°C

Dimensions

124.6 x 107.6 x 59.5 mm

Display Included

No

Depth

59.5mm

Length

124.6mm

Width

107.6mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Maximum Operating Temperature

+55°C

Country of Origin

France