Schneider Electric Zelio Logic Series Logic Module, Relay Output, 12-Input, Analogue, Discrete Input

RS Stock No.: 247-2285Brand: Schneider ElectricManufacturers Part No.: SR2E201BDDistrelec Article No.: 30304791
brand-logo

Technical documents

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

12

Output Type

Relay

Input Type

Analogue, Discrete

Number of Outputs

8

Voltage Category

24 V dc

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer, Operating Panel

Number of Analogue Inputs

6

Distrelec Product Id

30304791

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Zelio Logic Series Logic Module, Relay Output, 12-Input, Analogue, Discrete Input

P.O.A.

Schneider Electric Zelio Logic Series Logic Module, Relay Output, 12-Input, Analogue, Discrete Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

12

Output Type

Relay

Input Type

Analogue, Discrete

Number of Outputs

8

Voltage Category

24 V dc

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer, Operating Panel

Number of Analogue Inputs

6

Distrelec Product Id

30304791

Country of Origin

France