Schneider Electric Zelio Logic 2 Series PLC CPU for Use with Zelio 2, Relay Output, 12 (Up → 12 Digital, Up

RS Stock No.: 468-4523Brand: Schneider ElectricManufacturers Part No.: SR2PACK2BDDistrelec Article No.: 30304793
brand-logo

Technical documents

Specifications

Manufacturer Series

Zelio Logic 2

Number of Inputs

12 (Up → 12 Digital, Up → 6 Analogue)

Output Type

Relay

For Use With

Zelio 2

Input Type

Analogue, Digital

Number of Outputs

8 (Relay)

Voltage Category

24 V dc

Kit Included

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Language Used

Ladder/FBD

Programming Interface

Computer

Dimensions

90 x 71.2 x 59 mm

Display Included

Yes

Depth

59mm

Length

90mm

Width

71.2mm

Mounting Type

DIN Rail

Product details

Schneider Electric Starter Packs

Starter packs are a convenient, cost-effective way of evaluating the Zelio Logic programmable relay as they include everything you need to get you started. Contents: Zelio Logic 2 smart relay with relay outputs and real time clock, programming cable and software.

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Zelio Logic 2 Series PLC CPU for Use with Zelio 2, Relay Output, 12 (Up → 12 Digital, Up

P.O.A.

Schneider Electric Zelio Logic 2 Series PLC CPU for Use with Zelio 2, Relay Output, 12 (Up → 12 Digital, Up
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Manufacturer Series

Zelio Logic 2

Number of Inputs

12 (Up → 12 Digital, Up → 6 Analogue)

Output Type

Relay

For Use With

Zelio 2

Input Type

Analogue, Digital

Number of Outputs

8 (Relay)

Voltage Category

24 V dc

Kit Included

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Language Used

Ladder/FBD

Programming Interface

Computer

Dimensions

90 x 71.2 x 59 mm

Display Included

Yes

Depth

59mm

Length

90mm

Width

71.2mm

Mounting Type

DIN Rail

Product details

Schneider Electric Starter Packs

Starter packs are a convenient, cost-effective way of evaluating the Zelio Logic programmable relay as they include everything you need to get you started. Contents: Zelio Logic 2 smart relay with relay outputs and real time clock, programming cable and software.

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info: