Schneider Electric Zelio Logic 2 Series PLC CPU for Use with Zelio 2, Relay Output, 8 (Up → 8 Digital, Up

Technical documents
Specifications
Brand
Schneider ElectricManufacturer Series
Zelio Logic 2
Number of Inputs
8 (Up → 8 Digital, Up → 4 Analogue)
Output Type
Relay
For Use With
Zelio 2
Input Type
Analogue, Digital
Number of Outputs
4 (Relay)
Voltage Category
24 V dc
Kit Included
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Programming Language Used
Ladder/FBD
Length
90mm
Depth
59mm
Programming Interface
Computer
Width
71.2mm
Display Included
Yes
Dimensions
90 x 71.2 x 59 mm
Mounting Type
DIN Rail
Product details
Schneider Electric Starter Packs
Starter packs are a convenient, cost-effective way of evaluating the Zelio Logic programmable relay as they include everything you need to get you started. Contents: Zelio Logic 2 smart relay with relay outputs and real time clock, programming cable and software.
Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricManufacturer Series
Zelio Logic 2
Number of Inputs
8 (Up → 8 Digital, Up → 4 Analogue)
Output Type
Relay
For Use With
Zelio 2
Input Type
Analogue, Digital
Number of Outputs
4 (Relay)
Voltage Category
24 V dc
Kit Included
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Programming Language Used
Ladder/FBD
Length
90mm
Depth
59mm
Programming Interface
Computer
Width
71.2mm
Display Included
Yes
Dimensions
90 x 71.2 x 59 mm
Mounting Type
DIN Rail
Product details
Schneider Electric Starter Packs
Starter packs are a convenient, cost-effective way of evaluating the Zelio Logic programmable relay as they include everything you need to get you started. Contents: Zelio Logic 2 smart relay with relay outputs and real time clock, programming cable and software.