Schneider Electric Zelio Logic 2 Series PLC CPU for Use with Zelio 2, 24 V Supply, Relay Output, 16 (Up → 16

Technical documents
Specifications
Brand
Schneider ElectricManufacturer Series
Zelio Logic 2
Number of Inputs
16 (Up → 16 Digital, Up → 6 Analogue)
Output Type
Relay
For Use With
Zelio 2
Supply Voltage
24 V
Input Type
Analogue, Digital
Number of Outputs
10 (Relay)
Voltage Category
24 V dc
Kit Included
Yes
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Length
90mm
Depth
59mm
Maximum Operating Temperature
+40°C
Width
71.2mm
Display Included
Yes
Minimum Operating Temperature
-20°C
Programming Interface
Computer
Standards Met
IEC
Dimensions
90 x 71.2 x 59 mm
Number of Analogue Inputs
6
Mounting Type
DIN Rail
Programming Language Used
Ladder/FBD
Country of Origin
France
Product details
Schneider Electric Starter Packs
Starter packs are a convenient, cost-effective way of evaluating the Zelio Logic programmable relay as they include everything you need to get you started. Contents: Zelio Logic 2 smart relay with relay outputs and real time clock, programming cable and software.
Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricManufacturer Series
Zelio Logic 2
Number of Inputs
16 (Up → 16 Digital, Up → 6 Analogue)
Output Type
Relay
For Use With
Zelio 2
Supply Voltage
24 V
Input Type
Analogue, Digital
Number of Outputs
10 (Relay)
Voltage Category
24 V dc
Kit Included
Yes
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Length
90mm
Depth
59mm
Maximum Operating Temperature
+40°C
Width
71.2mm
Display Included
Yes
Minimum Operating Temperature
-20°C
Programming Interface
Computer
Standards Met
IEC
Dimensions
90 x 71.2 x 59 mm
Number of Analogue Inputs
6
Mounting Type
DIN Rail
Programming Language Used
Ladder/FBD
Country of Origin
France
Product details
Schneider Electric Starter Packs
Starter packs are a convenient, cost-effective way of evaluating the Zelio Logic programmable relay as they include everything you need to get you started. Contents: Zelio Logic 2 smart relay with relay outputs and real time clock, programming cable and software.