Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Zelio Logic Series I/O module for Use with Zelio Logic Modules, 100 → 240 V ac Supply, Relay

RS Stock No.: 468-4315Brand: Schneider ElectricManufacturers Part No.: SR3XT101FU
brand-logo

Technical documents

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

6

Output Type

Relay

For Use With

Zelio Logic Modules

Supply Voltage

100 → 240 V ac

Input Type

Discrete

Number of Outputs

4

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

110 x 72 x 59.5 mm

Depth

59.5mm

Length

110mm

Width

72mm

Mounting Type

DIN Rail

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Zelio Logic Series I/O module for Use with Zelio Logic Modules, 100 → 240 V ac Supply, Relay

P.O.A.

Schneider Electric Zelio Logic Series I/O module for Use with Zelio Logic Modules, 100 → 240 V ac Supply, Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

6

Output Type

Relay

For Use With

Zelio Logic Modules

Supply Voltage

100 → 240 V ac

Input Type

Discrete

Number of Outputs

4

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

110 x 72 x 59.5 mm

Depth

59.5mm

Length

110mm

Width

72mm

Mounting Type

DIN Rail

Country of Origin

France