Schneider Electric Harmony Relay Series Solid State Relay, 6 A Load, DIN Rail Mount, 100 V dc Load, 32 V dc Control

RS Stock No.: 922-1981Brand: Schneider ElectricManufacturers Part No.: SSM1D36BD
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

6 A

Mounting Type

DIN Rail

Maximum Load Voltage

100 V dc

Minimum Load Voltage

1 V dc

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

DC

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.0025 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

MOSFET

Relay Type

Single Channel Relay

Maximum Turn On Time

0.6ms

Series

Harmony Relay

Load Voltage Range

1 → 100V dc

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

11.02 x 83.7 x 87.66mm

Height

87.7mm

Off State Leakage Current

0.1 mA

Length

11.02mm

Operating Temperature Range

-30 → +80°C

Special Features

Integrated Heat Sinks for Effective Thermal Management & Space Savings

Standards Met

CE, CSA, UL

Capacitance

10pF

Depth

83.7mm

Country of Origin

Mexico

Product details

Zelio SSM Solid State Modular Relays

Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.

Easy maintenance
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span

Schneider Solid State Relays

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony Relay Series Solid State Relay, 6 A Load, DIN Rail Mount, 100 V dc Load, 32 V dc Control

P.O.A.

Schneider Electric Harmony Relay Series Solid State Relay, 6 A Load, DIN Rail Mount, 100 V dc Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Maximum Load Current

6 A

Mounting Type

DIN Rail

Maximum Load Voltage

100 V dc

Minimum Load Voltage

1 V dc

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

DC

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.0025 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

MOSFET

Relay Type

Single Channel Relay

Maximum Turn On Time

0.6ms

Series

Harmony Relay

Load Voltage Range

1 → 100V dc

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

11.02 x 83.7 x 87.66mm

Height

87.7mm

Off State Leakage Current

0.1 mA

Length

11.02mm

Operating Temperature Range

-30 → +80°C

Special Features

Integrated Heat Sinks for Effective Thermal Management & Space Savings

Standards Met

CE, CSA, UL

Capacitance

10pF

Depth

83.7mm

Country of Origin

Mexico

Product details

Zelio SSM Solid State Modular Relays

Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.

Easy maintenance
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span

Schneider Solid State Relays