Schneider Electric Harmony Relay Series Solid State Relay, 25 A Load, Panel Mount, 300 V ac Load, 32 V dc Control

RS Stock No.: 904-5651Brand: Schneider ElectricManufacturers Part No.: SSP1A125BDTDistrelec Article No.: 30302888
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

300 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Voltage

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.15 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Maximum Turn On Time

0.5 cycles

Series

Harmony Relay

Load Voltage Range

24 → 300V ac

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

44.45 x 34.29 x 58.89mm

Height

58.9mm

Off State Leakage Current

<= 1 mA

Length

44.5mm

Operating Temperature Range

-40 → +80°C

Special Features

Green LED for Input Visualization

Standards Met

CE, CSA, EAC, EN/IEC, REACH, UL

Capacitance

10pF

Depth

34.3mm

Country of Origin

Mexico

Product details

Zelio SSP1 Thermal Pad Input Solid State Relays

The new Zelio SSP1 relays offer a complete range of innovative, smart diagnostic features and reliable solid state relays. This range of solid state relays, with their telescopic screw terminal are safe and reliable plus the smart diagnostic feature which has a signal alarm output allowing you to troubleshoot, therefore minimizing any downtime and the impact of a machine break down. The SSP1 solid state relays are a complete solution of 1 and 3 phase, slim, modular and DIN rail panel mount with a solid state switching solution. With simple easy product selection and easy to understand product information the SSP1 range provides you an enhanced product and a much improved user experience.

Benefits:
Thermal Pad Input
Zero voltage switching
1 Phase
Simpler approach giving higher efficiency
Maintenance free
Full electronic unlimited lifespan
High switching frequency
Fast and precise control
Silent and reliable switching
No moving parts
Sustainable in harsh environments
Resistant to shock and vibration
Free from contact contaminations

Applications:
Suitable for a wide range of applications including:
Industrial machines
Packaging machines
Injection moulding
HVAC
Machines, building and medical equipment
Textile machines

Schneider Solid State Relays

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony Relay Series Solid State Relay, 25 A Load, Panel Mount, 300 V ac Load, 32 V dc Control

P.O.A.

Schneider Electric Harmony Relay Series Solid State Relay, 25 A Load, Panel Mount, 300 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

300 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Voltage

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.15 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Maximum Turn On Time

0.5 cycles

Series

Harmony Relay

Load Voltage Range

24 → 300V ac

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

44.45 x 34.29 x 58.89mm

Height

58.9mm

Off State Leakage Current

<= 1 mA

Length

44.5mm

Operating Temperature Range

-40 → +80°C

Special Features

Green LED for Input Visualization

Standards Met

CE, CSA, EAC, EN/IEC, REACH, UL

Capacitance

10pF

Depth

34.3mm

Country of Origin

Mexico

Product details

Zelio SSP1 Thermal Pad Input Solid State Relays

The new Zelio SSP1 relays offer a complete range of innovative, smart diagnostic features and reliable solid state relays. This range of solid state relays, with their telescopic screw terminal are safe and reliable plus the smart diagnostic feature which has a signal alarm output allowing you to troubleshoot, therefore minimizing any downtime and the impact of a machine break down. The SSP1 solid state relays are a complete solution of 1 and 3 phase, slim, modular and DIN rail panel mount with a solid state switching solution. With simple easy product selection and easy to understand product information the SSP1 range provides you an enhanced product and a much improved user experience.

Benefits:
Thermal Pad Input
Zero voltage switching
1 Phase
Simpler approach giving higher efficiency
Maintenance free
Full electronic unlimited lifespan
High switching frequency
Fast and precise control
Silent and reliable switching
No moving parts
Sustainable in harsh environments
Resistant to shock and vibration
Free from contact contaminations

Applications:
Suitable for a wide range of applications including:
Industrial machines
Packaging machines
Injection moulding
HVAC
Machines, building and medical equipment
Textile machines

Schneider Solid State Relays