Technical documents
Specifications
Brand
Schneider ElectricMaximum Load Current
12 A
Mounting Type
Panel Mount
Maximum Load Voltage
150 V dc
Minimum Load Voltage
1 V dc
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3.5 V dc
Switching Type
DC
Control Voltage Range
3.5 → 32 V dc
Minimum Load Current
0 A
Number of Poles
1
Contact Configuration
SPST
Terminal Type
Screw
Output Device
MOSFET
Relay Type
Solid State Relay
Load Voltage Range
1 → 150V dc
Series
Harmony Relay
Maximum Turn On Time
0.1ms
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
44.45 x 34.29 x 58.89mm
Height
58.9mm
Off State Leakage Current
<= 1 mA
Length
44.5mm
Operating Temperature Range
-40 → +80°C
Depth
34.3mm
Capacitance
50pF
Special Features
Green LED for Input Visualization
Standards Met
CE, CSA, EAC, EN/IEC, REACH, UL
Country of Origin
Mexico
Product details
MOSFET Zelio SSP1 Thermal Pad Solid State Relays
The new Zelio MOSFET SSP1thermal pad relays offer a complete range of innovative, smart diagnostic features and reliable solid state relays. This range of solid state relays, with their telescopic screw terminal are safe and reliable plus the smart diagnostic feature which has a signal alarm output allowing you to troubleshoot, therefore minimizing any downtime and the impact of a machine break down. The Mosfet SSP1 solid state relays are a complete solution of 1 and 3 phase, slim, modular and DIN rail panel mount with a solid state switching solution. With simple easy product selection and easy to understand product information the SSP1 range provides you an enhanced product and a much improved user experience.
Benefits:
MOSFET technology
DC switching
Thermal pad
1 Phase
Simpler approach giving higher efficiency
Maintenance free
Full electronic unlimited lifespan
High switching frequency
Fast and precise control
Silent and reliable switching
No moving parts
Sustainable in harsh environments
Resistant to shock and vibration
Free from contact contaminations
Applications:
Suitable for a wide range of applications including:
Industrial machines
Packaging machines
Injection moulding
HVAC
Machines, building and medical equipment
Textile machines
DC Switching
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricMaximum Load Current
12 A
Mounting Type
Panel Mount
Maximum Load Voltage
150 V dc
Minimum Load Voltage
1 V dc
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3.5 V dc
Switching Type
DC
Control Voltage Range
3.5 → 32 V dc
Minimum Load Current
0 A
Number of Poles
1
Contact Configuration
SPST
Terminal Type
Screw
Output Device
MOSFET
Relay Type
Solid State Relay
Load Voltage Range
1 → 150V dc
Series
Harmony Relay
Maximum Turn On Time
0.1ms
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
44.45 x 34.29 x 58.89mm
Height
58.9mm
Off State Leakage Current
<= 1 mA
Length
44.5mm
Operating Temperature Range
-40 → +80°C
Depth
34.3mm
Capacitance
50pF
Special Features
Green LED for Input Visualization
Standards Met
CE, CSA, EAC, EN/IEC, REACH, UL
Country of Origin
Mexico
Product details
MOSFET Zelio SSP1 Thermal Pad Solid State Relays
The new Zelio MOSFET SSP1thermal pad relays offer a complete range of innovative, smart diagnostic features and reliable solid state relays. This range of solid state relays, with their telescopic screw terminal are safe and reliable plus the smart diagnostic feature which has a signal alarm output allowing you to troubleshoot, therefore minimizing any downtime and the impact of a machine break down. The Mosfet SSP1 solid state relays are a complete solution of 1 and 3 phase, slim, modular and DIN rail panel mount with a solid state switching solution. With simple easy product selection and easy to understand product information the SSP1 range provides you an enhanced product and a much improved user experience.
Benefits:
MOSFET technology
DC switching
Thermal pad
1 Phase
Simpler approach giving higher efficiency
Maintenance free
Full electronic unlimited lifespan
High switching frequency
Fast and precise control
Silent and reliable switching
No moving parts
Sustainable in harsh environments
Resistant to shock and vibration
Free from contact contaminations
Applications:
Suitable for a wide range of applications including:
Industrial machines
Packaging machines
Injection moulding
HVAC
Machines, building and medical equipment
Textile machines