Schneider Electric STB Series Analogue Output Module for Use with Mounting Base STBXBA1000, Power Distribution Module

RS Stock No.: 288-2211Brand: Schneider ElectricManufacturers Part No.: STBACO1225K
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Accessory Type

Analogue Output Module

Range

Modicon STB Distributed I/O Solution

Series

STB

Output Type

Current

Number of Outputs

2

For Use With

Mounting Base STBXBA1000, Power Distribution Module STBPDT3100/3105

Supply Voltage

24 V

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Schneider Electric STB Series Analogue Output Module for Use with Mounting Base STBXBA1000, Power Distribution Module

P.O.A.

Schneider Electric STB Series Analogue Output Module for Use with Mounting Base STBXBA1000, Power Distribution Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Analogue Output Module

Range

Modicon STB Distributed I/O Solution

Series

STB

Output Type

Current

Number of Outputs

2

For Use With

Mounting Base STBXBA1000, Power Distribution Module STBPDT3100/3105

Supply Voltage

24 V

Country of Origin

Indonesia