Schneider Electric Advantys STB Series Interface Module, 24 V dc

Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
Standard Network Interface
Series
Advantys STB
Number of Inputs
32
Number of Outputs
32
Supply Voltage
24 V dc
Output Current
1.2 A
Mounting Type
DIN Rail
Maximum Operating Temperature
+60°C
Dimensions
128.3 x 70 x 40 mm
Distrelec Product Id
30308281
Country of Origin
France
Product details
Schneider STB Ethernet Modbus
The STB NIP 2212 allows the Advantys STB island to function as a node on an Ethernet local area network (LAN).
Features and Benefits
Transparent Ready implementation classification of B20
HTTP embedded web server
SNMP—allows remote network management of the STB NIP 2212
Transmission rate of 10 Mbps
Supports both Ethernet II and IEEE 802.3 frame formats
RJ-45 connector
Schneider Modicon STB Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
Standard Network Interface
Series
Advantys STB
Number of Inputs
32
Number of Outputs
32
Supply Voltage
24 V dc
Output Current
1.2 A
Mounting Type
DIN Rail
Maximum Operating Temperature
+60°C
Dimensions
128.3 x 70 x 40 mm
Distrelec Product Id
30308281
Country of Origin
France
Product details
Schneider STB Ethernet Modbus
The STB NIP 2212 allows the Advantys STB island to function as a node on an Ethernet local area network (LAN).
Features and Benefits
Transparent Ready implementation classification of B20
HTTP embedded web server
SNMP—allows remote network management of the STB NIP 2212
Transmission rate of 10 Mbps
Supports both Ethernet II and IEEE 802.3 frame formats
RJ-45 connector