Schneider Electric Modicon M221 Series PLC CPU, Transistor Output, 8-Input, Discrete Input

RS Stock No.: 125-1088Brand: Schneider ElectricManufacturers Part No.: TM221ME16TGDistrelec Article No.: 30304818
brand-logo

Technical documents

Specifications

Manufacturer Series

Modicon M221

Number of Inputs

8

Output Type

Transistor

Input Type

Discrete

Number of Outputs

8

Voltage Category

19.2 → 28.8 V

Network Type

Ethernet

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Length

70mm

Width

85mm

Number of Analogue Inputs

2

Mounting Type

Panel Mount

Number of Communication Ports

3

Output Current

480 mA @ 24 V, 520 mA @ 5 V

Maximum Operating Temperature

+55°C

Battery Backup

Yes

Dimensions

70 x 85 x 102 mm

Standards Met

CSA, CULus, EN/IEC 61010-2-201, EN/IEC 61131-2, IACS E10, RCM

Communication Port Type

Mini B USB 2.0, RJ45, RS232, RS485

Program Capacity

256 kB

Depth

105mm

Memory

256 (Programme) KB, 640 (RAM) KB

Programming Interface

Mini USB B

Minimum Operating Temperature

-10°C

Distrelec Product Id

30304818

Product details

Schneider Electric Logic Controllers - Modicon M221 Range

The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.

• SD card slot and USB port
• 2 analog inputs and a broad choice of I/O’s
• Run/stop switch and cartridge extension
• Ethernet and serial line ports
• Programming with SoMachineBasic software
• Simple navigation delivers a more efficient engineering process
• All programming, visualization, and commissioning are handled in just one intuitive tool

Additional modules for this controller are:

• Safety module
• TeSys SoLink motor starter
• Extensive line of analog and digital modules
• Lexium servo drives

Schneider Electric Modicon M221

The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Modicon M221 Series PLC CPU, Transistor Output, 8-Input, Discrete Input

P.O.A.

Schneider Electric Modicon M221 Series PLC CPU, Transistor Output, 8-Input, Discrete Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Manufacturer Series

Modicon M221

Number of Inputs

8

Output Type

Transistor

Input Type

Discrete

Number of Outputs

8

Voltage Category

19.2 → 28.8 V

Network Type

Ethernet

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Length

70mm

Width

85mm

Number of Analogue Inputs

2

Mounting Type

Panel Mount

Number of Communication Ports

3

Output Current

480 mA @ 24 V, 520 mA @ 5 V

Maximum Operating Temperature

+55°C

Battery Backup

Yes

Dimensions

70 x 85 x 102 mm

Standards Met

CSA, CULus, EN/IEC 61010-2-201, EN/IEC 61131-2, IACS E10, RCM

Communication Port Type

Mini B USB 2.0, RJ45, RS232, RS485

Program Capacity

256 kB

Depth

105mm

Memory

256 (Programme) KB, 640 (RAM) KB

Programming Interface

Mini USB B

Minimum Operating Temperature

-10°C

Distrelec Product Id

30304818

Product details

Schneider Electric Logic Controllers - Modicon M221 Range

The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.

• SD card slot and USB port
• 2 analog inputs and a broad choice of I/O’s
• Run/stop switch and cartridge extension
• Ethernet and serial line ports
• Programming with SoMachineBasic software
• Simple navigation delivers a more efficient engineering process
• All programming, visualization, and commissioning are handled in just one intuitive tool

Additional modules for this controller are:

• Safety module
• TeSys SoLink motor starter
• Extensive line of analog and digital modules
• Lexium servo drives

Schneider Electric Modicon M221

The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.