Technical documents
Specifications
Brand
Schneider ElectricManufacturer Series
Modicon M238
Number of Inputs
14
Output Type
Digital
For Use With
Modicon M238
Input Type
Digital
Number of Outputs
4 (Transistor), 6 (Relay)
Voltage Category
100 → 240 V ac
Network Type
CANOpen, ModBus
Number of Communication Ports
2
Output Current
4 (Relay) A, 500 (Transistor) mA
Memory
2 MB
Programming Interface
Computer
Minimum Operating Temperature
-10°C
Programming Language Used
Ladder Logic
Communication Port Type
RS232, RS485
Display Included
Yes
Length
157mm
Depth
86mm
Maximum Operating Temperature
+55°C
Width
118mm
Mounting Type
DIN Rail
Dimensions
157 x 118 x 86 mm
Battery Backup
Yes
Country of Origin
Indonesia
Product details
Modicon M238 - CPU
The Modicon M238 CPU has a variety of powerful features. This CPU can service a wide range of applications.
CPU can manage up to 7 tasks (1 MAST task and up to 6 other tasks)
14 digital inputs, including 8 fast inputs
10 digital outputs, including 4 fast outputs (DC-version) / 6 relay outputs (AC-version)
The Modicon M238 CPU is supported and programmed with the SoMachine Programming Software, which provides the following IEC61131-3 programming languages:
IL: Instruction List
ST: Structured Text
FBD: Function Block Diagram
SFC: Sequential Function Chart
LD: Ladder Diagram
CFC: Continuous Function Chart
Schneider Electric Modicon M238
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricManufacturer Series
Modicon M238
Number of Inputs
14
Output Type
Digital
For Use With
Modicon M238
Input Type
Digital
Number of Outputs
4 (Transistor), 6 (Relay)
Voltage Category
100 → 240 V ac
Network Type
CANOpen, ModBus
Number of Communication Ports
2
Output Current
4 (Relay) A, 500 (Transistor) mA
Memory
2 MB
Programming Interface
Computer
Minimum Operating Temperature
-10°C
Programming Language Used
Ladder Logic
Communication Port Type
RS232, RS485
Display Included
Yes
Length
157mm
Depth
86mm
Maximum Operating Temperature
+55°C
Width
118mm
Mounting Type
DIN Rail
Dimensions
157 x 118 x 86 mm
Battery Backup
Yes
Country of Origin
Indonesia
Product details
Modicon M238 - CPU
The Modicon M238 CPU has a variety of powerful features. This CPU can service a wide range of applications.
CPU can manage up to 7 tasks (1 MAST task and up to 6 other tasks)
14 digital inputs, including 8 fast inputs
10 digital outputs, including 4 fast outputs (DC-version) / 6 relay outputs (AC-version)
The Modicon M238 CPU is supported and programmed with the SoMachine Programming Software, which provides the following IEC61131-3 programming languages:
IL: Instruction List
ST: Structured Text
FBD: Function Block Diagram
SFC: Sequential Function Chart
LD: Ladder Diagram
CFC: Continuous Function Chart