Schneider Electric Modicon M251 Series Logic Controller for Use with Modicon M251

Technical documents
Specifications
Brand
Schneider ElectricManufacturer Series
Modicon M251
For Use With
Modicon M251
Voltage Category
24 V dc
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Mounting Type
DIN Rail
Programming Language Used
CoDeSys
Communication Port Type
Ethernet, RS232, RS485, USB
Display Included
Yes
Program Capacity
128000 Steps
Number of Communication Ports
4
Programming Interface
Mini USB
Country of Origin
Indonesia
Product details
Schneider Electric Modicon M25 Logic Controller Range
Forming part of the M25 Logic Controllers range of products, the M25 Modicon range has been specifically designed for industrial machines. These controllers bring a consistent and scalable response to achieving flexibility, productivity, digitalization and performance.
Features & Benefits
Innovative, high performance
Predominantly used in the field of modular machines and distributes architectures
Compact dimensions
Suitable for wall mount and floor standing control system enclosures
Variable speed drives and remote I/O are connected on either the CANopen and SAE J1939 machine buses, or over the Ethernet network
Modicon M251 controllers have an embedded Ethernet port offering FTP Client/Server, Web Server, SQL Client, SNMP Client/Server V1 and V2, OPC UA Server, SNTP Client and DNS Client services, meaning they can easily be integrated in control system architectures for remote monitoring and maintenance of machines by means of applications for smartphones, tablets and PCs
Minimal costs through the wealth of embedded functions
Functions embedded in Modicon TM4 communication modules. The processing power and the memory size of M251 controllers are ideal for targeting high-performance applications
Simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLCs web server
64MB RAM and 128MB Flash
SD Card slot
Embedded Ethernet switch with 2 ports
Schneider Electric Modicon M251
The Modicon M251 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricManufacturer Series
Modicon M251
For Use With
Modicon M251
Voltage Category
24 V dc
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Mounting Type
DIN Rail
Programming Language Used
CoDeSys
Communication Port Type
Ethernet, RS232, RS485, USB
Display Included
Yes
Program Capacity
128000 Steps
Number of Communication Ports
4
Programming Interface
Mini USB
Country of Origin
Indonesia
Product details
Schneider Electric Modicon M25 Logic Controller Range
Forming part of the M25 Logic Controllers range of products, the M25 Modicon range has been specifically designed for industrial machines. These controllers bring a consistent and scalable response to achieving flexibility, productivity, digitalization and performance.
Features & Benefits
Innovative, high performance
Predominantly used in the field of modular machines and distributes architectures
Compact dimensions
Suitable for wall mount and floor standing control system enclosures
Variable speed drives and remote I/O are connected on either the CANopen and SAE J1939 machine buses, or over the Ethernet network
Modicon M251 controllers have an embedded Ethernet port offering FTP Client/Server, Web Server, SQL Client, SNMP Client/Server V1 and V2, OPC UA Server, SNTP Client and DNS Client services, meaning they can easily be integrated in control system architectures for remote monitoring and maintenance of machines by means of applications for smartphones, tablets and PCs
Minimal costs through the wealth of embedded functions
Functions embedded in Modicon TM4 communication modules. The processing power and the memory size of M251 controllers are ideal for targeting high-performance applications
Simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLCs web server
64MB RAM and 128MB Flash
SD Card slot
Embedded Ethernet switch with 2 ports
Schneider Electric Modicon M251
The Modicon M251 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.