Technical documents
Specifications
Brand
Schneider ElectricManufacturer Series
Modicon M258
Number of Inputs
26
Output Type
Digital
Input Type
Digital
Number of Outputs
16
Voltage Category
24 V dc
Network Type
Ethernet
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Width
99mm
Mounting Type
DIN Rail
Communication Port Type
Ethernet, Serial, USB
Length
175mm
Program Capacity
128000 Instructions
Depth
85mm
Maximum Operating Temperature
+60°C
Number of Communication Ports
4
Output Current
4 mA
Memory
192 MB
Minimum Operating Temperature
0°C
Standards Met
CSA Certified, UL Listed
Dimensions
175 x 99 x 85 mm
Battery Backup
Yes
Product details
Modicon M258 - CPU
ThisModicon M258 PLC is designed for applications such as packaging, hoisting, conveying and storage, textiles and woodworking, hoisting, etc. It offers high-performance solutions for speed control, counting, axis control and communication functions.
High performance with a dual-core processor
Execution speed of 22 ns for a Boolean instruction
Removable spring terminals, with a test point for a voltage sensing device
Embedded serial link and Ethernet port (RJ45)
Embedded Web and FTP Server
The Modicon M258 CPU is supported and programmed with the SoMachine Programming Software, which provides the following IEC61131-3 programming languages:
IL: Instruction List
ST: Structured Text
FBD: Function Block Diagram
SFC: Sequential Function Chart
LD: Ladder Diagram
CFC: Continuous Function Chart
Schneider Electric Modicon M258
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricManufacturer Series
Modicon M258
Number of Inputs
26
Output Type
Digital
Input Type
Digital
Number of Outputs
16
Voltage Category
24 V dc
Network Type
Ethernet
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Width
99mm
Mounting Type
DIN Rail
Communication Port Type
Ethernet, Serial, USB
Length
175mm
Program Capacity
128000 Instructions
Depth
85mm
Maximum Operating Temperature
+60°C
Number of Communication Ports
4
Output Current
4 mA
Memory
192 MB
Minimum Operating Temperature
0°C
Standards Met
CSA Certified, UL Listed
Dimensions
175 x 99 x 85 mm
Battery Backup
Yes
Product details
Modicon M258 - CPU
ThisModicon M258 PLC is designed for applications such as packaging, hoisting, conveying and storage, textiles and woodworking, hoisting, etc. It offers high-performance solutions for speed control, counting, axis control and communication functions.
High performance with a dual-core processor
Execution speed of 22 ns for a Boolean instruction
Removable spring terminals, with a test point for a voltage sensing device
Embedded serial link and Ethernet port (RJ45)
Embedded Web and FTP Server
The Modicon M258 CPU is supported and programmed with the SoMachine Programming Software, which provides the following IEC61131-3 programming languages:
IL: Instruction List
ST: Structured Text
FBD: Function Block Diagram
SFC: Sequential Function Chart
LD: Ladder Diagram
CFC: Continuous Function Chart