Schneider Electric Modicon M238, Twido Series PLC I/O Module - 16 Outputs, 230 V ac

RS Stock No.: 674-1962Brand: Schneider ElectricManufacturers Part No.: TM2DRA16RT
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Output Type

Digital

Number of Outputs

16

For Use With

Modicon M238, Twido Series

Dimensions

90 x 24 x 70 mm

Product details

Twido Digital Input/Output Modules

All digital input and output modules connect to the controller - and to each other - by means of a simple latching mechanism. A clamp on the back of each module allows connection of the controller and I/O rack to a DIN rail. Dimensions for all Input/Output units: H90 x W24 x D70. Supply voltage for all units: 24Vdc.

Versions with screw terminals, HE connectors and spring terminals available:
Versions with screw terminals: 674-1940, 674-1943, 674-1956, 674-1971 and 674-1962
Versions with HE connectors: 444-4498, 674-1946, 674-1959, 674-1952 and 674-1968
Version with spring terminals: 674-1965

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Modicon M238, Twido Series PLC I/O Module - 16 Outputs, 230 V ac

P.O.A.

Schneider Electric Modicon M238, Twido Series PLC I/O Module - 16 Outputs, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Type

Digital

Number of Outputs

16

For Use With

Modicon M238, Twido Series

Dimensions

90 x 24 x 70 mm

Product details

Twido Digital Input/Output Modules

All digital input and output modules connect to the controller - and to each other - by means of a simple latching mechanism. A clamp on the back of each module allows connection of the controller and I/O rack to a DIN rail. Dimensions for all Input/Output units: H90 x W24 x D70. Supply voltage for all units: 24Vdc.

Versions with screw terminals, HE connectors and spring terminals available:
Versions with screw terminals: 674-1940, 674-1943, 674-1956, 674-1971 and 674-1962
Versions with HE connectors: 444-4498, 674-1946, 674-1959, 674-1952 and 674-1968
Version with spring terminals: 674-1965