Schneider Electric FP2 Series PLC I/O Module for Use with Modicon M221, Modicon M241, Modicon M251, Current, Voltage,

Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Series
FP2
Input Type
Current, Voltage
Number of Inputs
4
Number of Outputs
2
Output Type
Current, Voltage
For Use With
Modicon M221, Modicon M241, Modicon M251
Output Current
0 → 20 mA
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Dimensions
90 x 23.6 X 70 mm
Country of Origin
Japan
Product details
Modicon TM3 - Analog Mixed I/O Modules
Analog mixed I/O modules for Modicon M221, M241 and M251 logic controllers
Modicon TM3 analog mixed I/O modules
Different numbers of analog input and output
Voltage, current or temperature inputs available
Voltage and current outputs available
Terminal block with screw or spring connectors
Schneider Electric Modicon TM3
The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Series
FP2
Input Type
Current, Voltage
Number of Inputs
4
Number of Outputs
2
Output Type
Current, Voltage
For Use With
Modicon M221, Modicon M241, Modicon M251
Output Current
0 → 20 mA
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Dimensions
90 x 23.6 X 70 mm
Country of Origin
Japan
Product details
Modicon TM3 - Analog Mixed I/O Modules
Analog mixed I/O modules for Modicon M221, M241 and M251 logic controllers
Modicon TM3 analog mixed I/O modules
Different numbers of analog input and output
Voltage, current or temperature inputs available
Voltage and current outputs available
Terminal block with screw or spring connectors
Schneider Electric Modicon TM3
The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.