Schneider Electric PLC Expansion Module for Use with Modicon M2xx, 24 V dc

Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
PLC Expansion Module
Range
Modicon TM3
For Use With
Modicon M2xx
Supply Voltage
24 V dc
Output Current
560 mA
Mounting Type
DIN Rail
Maximum Operating Temperature
+55°C
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Dimensions
90 x 73.3 x 23.65 mm
Country of Origin
Indonesia
Product details
Modicon TM3 - Bus Expansion System
Bus expansion modules for Modicon M221, M241 and M251 logic controllers
Modicon bus expansion modules
- Transmittion module, power supply via TM3 bus
- Receiver module, 24Vdc with external power supply
Block with 2 LEDs displaying the communication status and power supply status
RJ 45 connector for connecting the VDIP184546xxx bus expansion cable
Symmetrical rail locking clip
TM3 bus connector providing continuity of the link with the connected module
Adjacent module locking latch
For plate or panel mounting, use the TMAM2 kit (stock-no. 806-7102)
Schneider Electric Modicon TM3
The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
PLC Expansion Module
Range
Modicon TM3
For Use With
Modicon M2xx
Supply Voltage
24 V dc
Output Current
560 mA
Mounting Type
DIN Rail
Maximum Operating Temperature
+55°C
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Dimensions
90 x 73.3 x 23.65 mm
Country of Origin
Indonesia
Product details
Modicon TM3 - Bus Expansion System
Bus expansion modules for Modicon M221, M241 and M251 logic controllers
Modicon bus expansion modules
- Transmittion module, power supply via TM3 bus
- Receiver module, 24Vdc with external power supply
Block with 2 LEDs displaying the communication status and power supply status
RJ 45 connector for connecting the VDIP184546xxx bus expansion cable
Symmetrical rail locking clip
TM3 bus connector providing continuity of the link with the connected module
Adjacent module locking latch
For plate or panel mounting, use the TMAM2 kit (stock-no. 806-7102)
Schneider Electric Modicon TM3
The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.