Schneider Electric PLC I/O Module for Use with Modicon LMC058, Modicon M258, Analogue

RS Stock No.: 770-2475Brand: Schneider ElectricManufacturers Part No.: TM5SAI4HDistrelec Article No.: 30308316
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Accessory Type

PLC I/O Module

Range

Modicon TM5

Input Type

Analogue

Number of Inputs

4

For Use With

Modicon LMC058, Modicon M258

Output Current

63 mA

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Dimensions

99 x 12.5 x 75 mm

Product details

Modicon M258 - TM5 Analog Modules

The Modicon M258 PLC range is completed by an expansion module offer.
All analog modules are programmed with the SoMachine software.

Modicon TM5 Analog Modules
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting

Schneider Electric Modicon M258

Stock information temporarily unavailable.

P.O.A.

Schneider Electric PLC I/O Module for Use with Modicon LMC058, Modicon M258, Analogue

P.O.A.

Schneider Electric PLC I/O Module for Use with Modicon LMC058, Modicon M258, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Accessory Type

PLC I/O Module

Range

Modicon TM5

Input Type

Analogue

Number of Inputs

4

For Use With

Modicon LMC058, Modicon M258

Output Current

63 mA

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Dimensions

99 x 12.5 x 75 mm

Product details

Modicon M258 - TM5 Analog Modules

The Modicon M258 PLC range is completed by an expansion module offer.
All analog modules are programmed with the SoMachine software.

Modicon TM5 Analog Modules
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting

Schneider Electric Modicon M258