Schneider Electric Modicon M221 Series Modicon M221 HMI Panel -, STN LCD Display, 240 x 160

Technical documents
Specifications
Brand
Schneider ElectricManufacturer Series
Modicon M221
Product Range
Modicon M221
Display Type
STN LCD
Manufacturer Part No.
TMH2GDB
Display Resolution
240 x 160
Number of Ports
1
Port Type
RJ45 (RS485)
Backlighting
Yes
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
IP Rating
IP20, IP65
Display Colour
Monochrome
Width
63mm
Kit Included
Yes
Length
80mm
Depth
126mm
Maximum Operating Temperature
+50°C
Supply Voltage
5 V dc
Minimum Operating Temperature
-15°C
Dimensions
80 x 20 x 126 mm
Distrelec Product Id
30308337
Country of Origin
Indonesia
Product details
Modicon M221 - Local Control Unit
Schneider modicon remote graphic display is a local control unit. Designed to monitor, commission and maintenance operations. The unit does not generate environmental pollution. All models are highly reliable and excellent quality.
IP20, IP65 Rated
Monochrome display
RJ45 (RS484) port
Schneider Electric Modicon M221
The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricManufacturer Series
Modicon M221
Product Range
Modicon M221
Display Type
STN LCD
Manufacturer Part No.
TMH2GDB
Display Resolution
240 x 160
Number of Ports
1
Port Type
RJ45 (RS485)
Backlighting
Yes
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
IP Rating
IP20, IP65
Display Colour
Monochrome
Width
63mm
Kit Included
Yes
Length
80mm
Depth
126mm
Maximum Operating Temperature
+50°C
Supply Voltage
5 V dc
Minimum Operating Temperature
-15°C
Dimensions
80 x 20 x 126 mm
Distrelec Product Id
30308337
Country of Origin
Indonesia
Product details
Modicon M221 - Local Control Unit
Schneider modicon remote graphic display is a local control unit. Designed to monitor, commission and maintenance operations. The unit does not generate environmental pollution. All models are highly reliable and excellent quality.
IP20, IP65 Rated
Monochrome display
RJ45 (RS484) port
Schneider Electric Modicon M221
The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.