Schneider Electric Expansion Module for Use with Modicon M262, Digital, Digital

RS Stock No.: 201-1451Brand: Schneider ElectricManufacturers Part No.: TMSES4
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Accessory Type

Expansion Unit

Range

Modicon M262

Input Type

Digital

Number of Inputs

2

Output Type

Digital

Number of Outputs

2

For Use With

Modicon M262

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

100 x 60 x 88.3

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Expansion Module for Use with Modicon M262, Digital, Digital

P.O.A.

Schneider Electric Expansion Module for Use with Modicon M262, Digital, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Accessory Type

Expansion Unit

Range

Modicon M262

Input Type

Digital

Number of Inputs

2

Output Type

Digital

Number of Outputs

2

For Use With

Modicon M262

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

100 x 60 x 88.3

Country of Origin

Indonesia