Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
SUB-D9 Female Connector
Range
CANopen
For Use With
Modicon M340 Automation PLC
Application
Airports, Cement, Energy, Hydropower, Metallurgy, Mines, Petrochemicals, Tunnels, Water Treatment
Termination
Screw
Country of Origin
Germany
Product details
Schneider CANopen D-Sub Connector
CANopen female 9-way SUB-D straight connector with an IP20 protection rating.
Schneider Electric Modicon Software and Accessories
A selection of Schneider Electric accessories and software for the Modicon M238 and M258 range of PLC's
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
SUB-D9 Female Connector
Range
CANopen
For Use With
Modicon M340 Automation PLC
Application
Airports, Cement, Energy, Hydropower, Metallurgy, Mines, Petrochemicals, Tunnels, Water Treatment
Termination
Screw
Country of Origin
Germany
Product details
Schneider CANopen D-Sub Connector
CANopen female 9-way SUB-D straight connector with an IP20 protection rating.
Schneider Electric Modicon Software and Accessories
A selection of Schneider Electric accessories and software for the Modicon M238 and M258 range of PLC's