Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Input/Output PLC Expansion Module For Use With Twido Series - 2 Input, 1 Output, Analogue Input Type

RS Stock No.: 444-4634Brand: Schneider ElectricManufacturers Part No.: TWDAMM3HT
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Input Type

Analogue

Number of Inputs

2

Output Type

Analogue

Number of Outputs

1

For Use With

Twido Series

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Input/Output PLC Expansion Module For Use With Twido Series - 2 Input, 1 Output, Analogue Input Type

P.O.A.

Schneider Electric Input/Output PLC Expansion Module For Use With Twido Series - 2 Input, 1 Output, Analogue Input Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Type

Analogue

Number of Inputs

2

Output Type

Analogue

Number of Outputs

1

For Use With

Twido Series