Schneider Electric Twido Series Logic Module, 100 → 240 V ac Supply, Relay, Transistor Output, 24-Input, Sink,

RS Stock No.: 528-8637Brand: Schneider ElectricManufacturers Part No.: TWDLCAA40DRF
brand-logo

Technical documents

Specifications

Manufacturer Series

Twido

Number of Inputs

24

Output Type

Relay, Transistor

Supply Voltage

100 → 240 V ac

Input Type

Sink, Source

Number of Outputs

16

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Dimensions

90 x 157 x 70 mm

Communication Port Type

RS485

Display Included

Yes

Program Capacity

3000 Instructions

Depth

70mm

Maximum Operating Temperature

+50°C

Length

90mm

Width

157mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Product details

Twido Compact Controller

24 Vdc inputs
Isolated outputs
100base-TX ethernet via RJ45
Output rating for relay outputs: 2A@ 250Vac
Output rating for transistor outputs: 0.3A@ 24Vdc
Dimensions: H90 x W80 x D70mm (10 and 16 I/O)
H90 x W95 x D70mm (24 I/O)
H90 x W157 x D70mm (40 I/O)

Schneider Electric Twido Base Units - Additional Info:

Twido programmable controller from Telemecanique providing flexible automation solutions for the control systems. Designed to be user-friendly and flexible, with powerful control functions.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Twido Series Logic Module, 100 → 240 V ac Supply, Relay, Transistor Output, 24-Input, Sink,

P.O.A.

Schneider Electric Twido Series Logic Module, 100 → 240 V ac Supply, Relay, Transistor Output, 24-Input, Sink,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Manufacturer Series

Twido

Number of Inputs

24

Output Type

Relay, Transistor

Supply Voltage

100 → 240 V ac

Input Type

Sink, Source

Number of Outputs

16

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Dimensions

90 x 157 x 70 mm

Communication Port Type

RS485

Display Included

Yes

Program Capacity

3000 Instructions

Depth

70mm

Maximum Operating Temperature

+50°C

Length

90mm

Width

157mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Product details

Twido Compact Controller

24 Vdc inputs
Isolated outputs
100base-TX ethernet via RJ45
Output rating for relay outputs: 2A@ 250Vac
Output rating for transistor outputs: 0.3A@ 24Vdc
Dimensions: H90 x W80 x D70mm (10 and 16 I/O)
H90 x W95 x D70mm (24 I/O)
H90 x W157 x D70mm (40 I/O)

Schneider Electric Twido Base Units - Additional Info:

Twido programmable controller from Telemecanique providing flexible automation solutions for the control systems. Designed to be user-friendly and flexible, with powerful control functions.