Schneider Electric Twido Series Logic Module, 24 V dc Supply, Relay Output, 9-Input, Sink, Source Input

RS Stock No.: 528-8615Brand: Schneider ElectricManufacturers Part No.: TWDLCDA16DRF
brand-logo

Technical documents

Specifications

Manufacturer Series

Twido

Number of Inputs

9

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Sink, Source

Number of Outputs

7

Length

90mm

Width

80mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Dimensions

90 x 80 x 70 mm

Communication Port Type

RS485

Display Included

Yes

Program Capacity

2000 Instructions

Depth

70mm

Output Current

2 A

Country of Origin

Taiwan, Province Of China

Product details

Twido Compact Controller

24 Vdc inputs
Isolated outputs
100base-TX ethernet via RJ45
Output rating for relay outputs: 2A@ 250Vac
Output rating for transistor outputs: 0.3A@ 24Vdc
Dimensions: H90 x W80 x D70mm (10 and 16 I/O)
H90 x W95 x D70mm (24 I/O)
H90 x W157 x D70mm (40 I/O)

Schneider Electric Twido Base Units - Additional Info:

Twido programmable controller from Telemecanique providing flexible automation solutions for the control systems. Designed to be user-friendly and flexible, with powerful control functions.

P.O.A.

Schneider Electric Twido Series Logic Module, 24 V dc Supply, Relay Output, 9-Input, Sink, Source Input

P.O.A.

Schneider Electric Twido Series Logic Module, 24 V dc Supply, Relay Output, 9-Input, Sink, Source Input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Manufacturer Series

Twido

Number of Inputs

9

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Sink, Source

Number of Outputs

7

Length

90mm

Width

80mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Dimensions

90 x 80 x 70 mm

Communication Port Type

RS485

Display Included

Yes

Program Capacity

2000 Instructions

Depth

70mm

Output Current

2 A

Country of Origin

Taiwan, Province Of China

Product details

Twido Compact Controller

24 Vdc inputs
Isolated outputs
100base-TX ethernet via RJ45
Output rating for relay outputs: 2A@ 250Vac
Output rating for transistor outputs: 0.3A@ 24Vdc
Dimensions: H90 x W80 x D70mm (10 and 16 I/O)
H90 x W95 x D70mm (24 I/O)
H90 x W157 x D70mm (40 I/O)

Schneider Electric Twido Base Units - Additional Info:

Twido programmable controller from Telemecanique providing flexible automation solutions for the control systems. Designed to be user-friendly and flexible, with powerful control functions.